337-034-556-807

Heilind Number:EDA337-034-556-807
Manufacturer:EDAC
Manufacturer Number:337-034-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-807

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The 34-position layout, along with a .156-inch pitch, provides ample room for your board-to-board connections. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.