337-034-556-812

Heilind Number:EDA337-034-556-812
Manufacturer:EDAC
Manufacturer Number:337-034-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this connector features two rows of 34 positions each, facilitating robust and precise connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in all applications. The contact material, Copper Alloy, ensures optimal conductivity, while the green color adds a touch of vibrancy to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility. Whether you require a straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance. Explore our range of connectors for superior connectivity solutions.