337-034-556-868

Heilind Number:EDA337-034-556-868
Manufacturer:EDAC
Manufacturer Number:337-034-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any circuit board setup. Designed for optimal performance, this connector boasts a double row layout, with 34 positions for seamless integration. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek green color adds a touch of visual appeal, making it not just functional, but aesthetically pleasing as well. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your electronic projects.