337-034-556-878

Heilind Number:EDA337-034-556-878
Manufacturer:EDAC
Manufacturer Number:337-034-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-878

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Engineered for reliable performance, it boasts Copper Alloy contacts with a pitch of .156 inches and a total of 34 positions for seamless connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures efficient power transmission even in harsh environmental conditions. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a perfect choice for various electronic applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.