337-034-558-101

Heilind Number:EDA337-034-558-101
Manufacturer:EDAC
Manufacturer Number:337-034-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row design with 34 positions, it ensures seamless integration on your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With a Right Angle mount orientation, it facilitates easy installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of high-quality connectors for all your PCB needs.