337-034-558-102

Heilind Number:EDA337-034-558-102
Manufacturer:EDAC
Manufacturer Number:337-034-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-102

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 34 positions, allowing for efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connector system with this essential component.