337-034-558-103

Heilind Number:EDA337-034-558-103
Manufacturer:EDAC
Manufacturer Number:337-034-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row design, it seamlessly integrates into your board layout, offering 34 positions for optimal connectivity. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers flexibility in installation, making it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today with this essential component.