337-034-558-104

Heilind Number:EDA337-034-558-104
Manufacturer:EDAC
Manufacturer Number:337-034-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 34 positions, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.