337-034-558-107

Heilind Number:EDA337-034-558-107
Manufacturer:EDAC
Manufacturer Number:337-034-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row design with 34 positions, offering ample connectivity options for your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing streamline the connection process. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics assembly with this high-quality component.