337-034-558-108

Heilind Number:EDA337-034-558-108
Manufacturer:EDAC
Manufacturer Number:337-034-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration with PCBs, it features a single row layout with 34 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both performance and safety. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. Its right-angle mount orientation allows for flexible installation, while the .156-inch pitch and .2-inch row spacing provide compatibility with various components. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.