337-034-558-112

Heilind Number:EDA337-034-558-112
Manufacturer:EDAC
Manufacturer Number:337-034-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration, it features 34 positions for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, its right-angle mount orientation caters to diverse layout requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.