337-034-558-158

Heilind Number:EDA337-034-558-158
Manufacturer:EDAC
Manufacturer Number:337-034-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 34 positions for efficient connectivity. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its right-angle mount orientation enables versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and high-performance board-to-board connections.