337-034-558-168

Heilind Number:EDA337-034-558-168
Manufacturer:EDAC
Manufacturer Number:337-034-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable and safe operation. With a single row design and 34 positions, it offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise arrangement on your board. Its right-angle mount orientation adds versatility, and with an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.