337-034-558-201

Heilind Number:EDA337-034-558-201
Manufacturer:EDAC
Manufacturer Number:337-034-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of 34 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material and .156-inch pitch further enhance its efficiency. With a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connections. Explore its benefits today and elevate your electronic designs.