337-034-558-202

Heilind Number:EDA337-034-558-202
Manufacturer:EDAC
Manufacturer Number:337-034-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a two-row configuration and a total of 34 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it's suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.