337-034-558-204

Heilind Number:EDA337-034-558-204
Manufacturer:EDAC
Manufacturer Number:337-034-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 34 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Its Right Angle mount orientation allows for convenient installation, while its green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating for reliable power transmission. Explore the full potential of your designs with this essential component.