337-034-558-207

Heilind Number:EDA337-034-558-207
Manufacturer:EDAC
Manufacturer Number:337-034-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide seamless connectivity for your electronic components. With 34 positions available, it offers ample room for customization. The right-angle mount orientation allows for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.