337-034-558-212

Heilind Number:EDA337-034-558-212
Manufacturer:EDAC
Manufacturer Number:337-034-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With 34 positions spread across 2 rows, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and .156-inch pitch facilitate easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, perfect for a wide range of electronic devices.