337-034-558-258

Heilind Number:EDA337-034-558-258
Manufacturer:EDAC
Manufacturer Number:337-034-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-258

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row configuration with 34 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity in industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. The right-angle mount orientation provides flexibility in installation, while its 3A amperage rating and wide operating temperature range (-40 to 105°C) make it suitable for various applications. Elevate your connectivity solutions with this high-quality component.