337-034-558-602

Heilind Number:EDA337-034-558-602
Manufacturer:EDAC
Manufacturer Number:337-034-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row and 34 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Engineered for convenience, its right-angle mount orientation facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Elevate your PCB assembly with this essential component.