337-034-558-603

Heilind Number:EDA337-034-558-603
Manufacturer:EDAC
Manufacturer Number:337-034-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration. Boasting a vibrant green color, this connector not only stands out visually but also offers superior performance, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and efficient power transmission. With a single row layout and a pitch of .156 inches, it's suitable for various PCB designs. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your PCB connections with this essential component.