337-034-558-604

Heilind Number:EDA337-034-558-604
Manufacturer:EDAC
Manufacturer Number:337-034-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-604

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this connector features a single row with 34 positions, ideal for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage rating caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore the full range of our PCB connectors for comprehensive connectivity solutions.