337-034-558-607

Heilind Number:EDA337-034-558-607
Manufacturer:EDAC
Manufacturer Number:337-034-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring optimal performance for your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for professional or DIY projects, this connector is a vital component for seamless board-to-board connections. Upgrade your setup today and experience enhanced connectivity like never before.