337-034-558-608

Heilind Number:EDA337-034-558-608
Manufacturer:EDAC
Manufacturer Number:337-034-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a single row with 34 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for efficient board-to-board connectivity.