337-034-558-612

Heilind Number:EDA337-034-558-612
Manufacturer:EDAC
Manufacturer Number:337-034-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-612

Detailed Description

Discover a reliable solution for seamless board-to-board connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 34 positions, perfect for accommodating your PCB needs. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation provides versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this green-colored connector for a secure and efficient connection every time.