337-034-558-803

Heilind Number:EDA337-034-558-803
Manufacturer:EDAC
Manufacturer Number:337-034-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in diverse environments. With two rows and 34 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient PCB layout. Its Right Angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for secure and efficient board-to-board connections.