337-034-558-804

Heilind Number:EDA337-034-558-804
Manufacturer:EDAC
Manufacturer Number:337-034-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 34 positions, it provides ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your setup with this essential component for streamlined and efficient PCB connectivity.