337-034-558-808

Heilind Number:EDA337-034-558-808
Manufacturer:EDAC
Manufacturer Number:337-034-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-808

Detailed Description

Enhance connectivity in your electronic assemblies with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and 34 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity and reliability. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make for easy installation and compatibility with standard PCB layouts. Trust in this connector for robust and efficient board-to-board connections in your electronic designs.