337-034-558-812

Heilind Number:EDA337-034-558-812
Manufacturer:EDAC
Manufacturer Number:337-034-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-812

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers reliable performance with a 3 A amperage rating. Constructed from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures robust and secure connections. With 34 positions and a pitch of .156 inches, it facilitates efficient data transmission on your PCBs. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component in the world of PCB connectors.