337-034-558-858

Heilind Number:EDA337-034-558-858
Manufacturer:EDAC
Manufacturer Number:337-034-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-858

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector, featuring a vibrant green color for easy identification. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a dual-row design and 34 positions, it offers ample opportunities for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise installations. Designed for versatility, the right-angle mount orientation accommodates various layout requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.