337-034-558-878

Heilind Number:EDA337-034-558-878
Manufacturer:EDAC
Manufacturer Number:337-034-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, this connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With two rows of 34 positions each, it offers ample connectivity options for your circuitry. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this essential component for your PCB assembly needs.