337-034-559-102

Heilind Number:EDA337-034-559-102
Manufacturer:EDAC
Manufacturer Number:337-034-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-102

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 34 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 in and row spacing of .2 in, it's perfect for high-density applications. The right-angle mount orientation offers convenience during assembly, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your board-to-board connections with this essential component.