337-034-559-103

Heilind Number:EDA337-034-559-103
Manufacturer:EDAC
Manufacturer Number:337-034-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, a vital component for seamless PCB assembly. Featuring a sleek green design, it offers durable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safety and reliability in operation. With a single row configuration and 34 positions, it facilitates efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .2 in allow for precise alignment on the board. Designed for right-angle mounting, it fits seamlessly into your assembly setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our wide range of PCB connectors for more high-quality solutions.