337-034-559-107

Heilind Number:EDA337-034-559-107
Manufacturer:EDAC
Manufacturer Number:337-034-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a high amperage of 3 A, ensuring robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row housing and Copper Alloy contact material, it offers seamless connectivity across 34 positions. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs. Explore our range of PCB connectors for more high-quality options.