337-034-559-108

Heilind Number:EDA337-034-559-108
Manufacturer:EDAC
Manufacturer Number:337-034-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a 3A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power and data transmission. With a single row layout and 34 positions, it's perfect for streamlined connections. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality even in harsh environments. Trust in this essential component for your connectivity needs.