337-034-559-112

Heilind Number:EDA337-034-559-112
Manufacturer:EDAC
Manufacturer Number:337-034-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures a secure and reliable connection. With an amperage rating of 3A, this connector is suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 34 positions allows for efficient board-to-board connections, while the copper alloy contact material ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and seamless integration is assured. The right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained environments. Operating smoothly in a temperature range of -40 to 105°C, it's perfect for diverse industrial settings. Upgrade your connectivity solutions with this Card Edge Connector and experience seamless performance like never before.