337-034-559-158

Heilind Number:EDA337-034-559-158
Manufacturer:EDAC
Manufacturer Number:337-034-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row with 34 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, guaranteeing both durability and aesthetics. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds flexibility in installation, making it a versatile choice for your connectivity needs. Trust in this essential component to streamline your electronic assemblies with ease and precision.