337-034-559-168

Heilind Number:EDA337-034-559-168
Manufacturer:EDAC
Manufacturer Number:337-034-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable power transmission. The Copper Alloy contacts offer optimal conductivity, while the 34 positions accommodate multiple connections. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding conditions. Its right-angle mount orientation and compact design make it ideal for space-saving board-to-board PCB connections, meeting the stringent requirements of modern electronics. Upgrade your connectivity solutions with this versatile and dependable connector.