337-034-559-201

Heilind Number:EDA337-034-559-201
Manufacturer:EDAC
Manufacturer Number:337-034-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-201

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity even under demanding conditions. Boasting two rows and a total of 34 positions, it offers ample space for seamless board-to-board connections. The right angle mount orientation and a pitch of .156 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your electronic projects. Explore our range of high-quality connectors to streamline your PCB assembly process.