337-034-559-202

Heilind Number:EDA337-034-559-202
Manufacturer:EDAC
Manufacturer Number:337-034-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transfer, it boasts a reliable 3 A amperage and features 34 positions across two rows, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding environments. Crafted with precision, it offers a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. With a copper alloy contact material, it promises optimal conductivity. Its right-angle mount orientation allows for flexible integration, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in various conditions. Upgrade your connectivity solutions with this essential component.