337-034-559-203

Heilind Number:EDA337-034-559-203
Manufacturer:EDAC
Manufacturer Number:337-034-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green color and is made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a current rating of 3 A, it offers optimal power transmission. The connector is equipped with two rows, each with 34 positions, for seamless board-to-board connections. Crafted from Copper Alloy, it guarantees excellent conductivity. Its right-angle mount orientation and compact .156-inch pitch make it suitable for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Upgrade your assembly with this essential component for enhanced performance and connectivity.