337-034-559-204

Heilind Number:EDA337-034-559-204
Manufacturer:EDAC
Manufacturer Number:337-034-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 34 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. Boasting a current rating of 3 A, it guarantees efficient power transmission. Its right-angle mount orientation and compact design make it suitable for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.