337-034-559-207

Heilind Number:EDA337-034-559-207
Manufacturer:EDAC
Manufacturer Number:337-034-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, it offers reliable performance with a 3A amperage rating. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the right angle mount orientation saves valuable space in tight installations. With 34 positions, this connector is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Upgrade your PCB connections with this high-quality Card Edge Connector.