337-034-559-208

Heilind Number:EDA337-034-559-208
Manufacturer:EDAC
Manufacturer Number:337-034-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-208

Detailed Description

Enhance your PCB connections with this Green Card Edge Connector, designed for optimum performance in various electronic applications. With a robust UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety. Featuring two rows of 34 positions, this connector ensures reliable connectivity. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its Right Angle mount orientation makes it suitable for space-restricted installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.