337-034-559-212

Heilind Number:EDA337-034-559-212
Manufacturer:EDAC
Manufacturer Number:337-034-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers a total of 34 contact points for seamless board-to-board connections. Engineered for versatility, its right-angle mount orientation ensures flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient connectivity.