337-034-559-258

Heilind Number:EDA337-034-559-258
Manufacturer:EDAC
Manufacturer Number:337-034-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability and reliability, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 34 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.