337-034-559-602

Heilind Number:EDA337-034-559-602
Manufacturer:EDAC
Manufacturer Number:337-034-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row configuration with 34 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 in and a row spacing of .2 in, it offers precise alignment on your board. Its right-angle mount orientation maximizes space efficiency, while its 3 A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Explore its potential in our extensive range of PCB connectors.