337-034-559-603

Heilind Number:EDA337-034-559-603
Manufacturer:EDAC
Manufacturer Number:337-034-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 34 positions, offering seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation allows for convenient usage, while the pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.