337-034-559-604

Heilind Number:EDA337-034-559-604
Manufacturer:EDAC
Manufacturer Number:337-034-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring optimal performance in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.