337-034-559-607

Heilind Number:EDA337-034-559-607
Manufacturer:EDAC
Manufacturer Number:337-034-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-607

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers 34 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component.